
1650NA | |
|---|---|
DigiKey Part Number | HM4354-ND |
Manufacturer | |
Manufacturer Product Number | 1650NA |
Description | XFMR 4.3KCT / 4, 8, 16 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4.3kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 4.3kCT | |
Impedance - Secondary (Ohms) | 4, 8, 16 | |
DC Resistance (DCR) - Primary | 37.19Ohm, 42.17Ohm | |
DC Resistance (DCR) - Secondary | 244mOhm, 377mOhm, 490mOhm | |
Transformer Type | Push-Pull Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | 30Hz ~ 30kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | 2000V @ 1 Second | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 60W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.250" L x 3.130" W (107.95mm x 79.50mm) | |
Height - Seated (Max) | 3.810" (96.77mm) | |
Termination Style | Wire Leads | |
Weight | 8 lbs (3.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,363.12000 | ₹19,363.12 |
| 10 | ₹17,383.28900 | ₹1,73,832.89 |
| 25 | ₹16,649.65440 | ₹4,16,241.36 |
| 50 | ₹16,549.83360 | ₹8,27,491.68 |
