


166M24 | |
|---|---|
DigiKey Part Number | HM4431-ND |
Manufacturer | |
Manufacturer Product Number | 166M24 |
Description | PWR XFMR LAMINATED 72VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 72VA Power Transformer 115V Primary 24V Secondary 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 3A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 72VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 102.36mm L x 57.15mm W | |
Height - Seated (Max) | 66.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 2.5 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,603.50000 | ₹3,603.50 |
| 10 | ₹3,241.94100 | ₹32,419.41 |
| 25 | ₹3,107.15680 | ₹77,678.92 |
| 50 | ₹3,008.52860 | ₹1,50,426.43 |
| 100 | ₹2,912.74280 | ₹2,91,274.28 |
| 250 | ₹2,790.42124 | ₹6,97,605.31 |
