


F7-24 | |
|---|---|
DigiKey Part Number | 237-1668-ND |
Manufacturer | |
Manufacturer Product Number | F7-24 |
Description | PWR XFMR LAMINATED 56VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V Primary 24V Secondary 2.4A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F7-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 2.4A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 56VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 93.65mm L x 46.02mm W | |
Height - Seated (Max) | 57.15mm | |
Voltage - Isolation | 2500VAC | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,004.43000 | ₹2,004.43 |
| 10 | ₹1,805.66500 | ₹18,056.65 |
| 25 | ₹1,731.17240 | ₹43,279.31 |
| 50 | ₹1,676.62120 | ₹83,831.06 |
| 100 | ₹1,623.60760 | ₹1,62,360.76 |
| 250 | ₹1,555.82972 | ₹3,88,957.43 |
| 500 | ₹1,506.26968 | ₹7,53,134.84 |

