


N1J12104 | |
|---|---|
DigiKey Part Number | N1J12104-ND |
Manufacturer | |
Manufacturer Product Number | N1J12104 |
Description | BOX STEEL GRAY 12"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 12.000" L x 10.000" W (304.80mm x 254.00mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | N1J12104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.000" L x 10.000" W (304.80mm x 254.00mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 120in² (774cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 11 lbs (5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,751.80000 | ₹10,751.80 |
| 5 | ₹9,078.18000 | ₹45,390.90 |
| 10 | ₹8,445.16800 | ₹84,451.68 |
| 25 | ₹8,051.27040 | ₹2,01,281.76 |


