
N1JP1210 | |
|---|---|
DigiKey Part Number | N1JP1210-ND |
Manufacturer | |
Manufacturer Product Number | N1JP1210 |
Description | PANEL INNER 10.25X8.25" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 10.250" L x 8.250" W (260.35mm x 209.55mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | N1J Series | |
Size / Dimension | 10.250" L x 8.250" W (260.35mm x 209.55mm) | |
Color | Gray | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,561.80000 | ₹1,561.80 |
| 5 | ₹1,313.92200 | ₹6,569.61 |
| 10 | ₹1,220.64300 | ₹12,206.43 |
| 25 | ₹1,108.09320 | ₹27,702.33 |
| 50 | ₹1,030.39480 | ₹51,519.74 |
| 100 | ₹958.47390 | ₹95,847.39 |
| 250 | ₹898.16396 | ₹2,24,540.99 |


