Direct
Similar

RSDF19042CG1 | |
|---|---|
DigiKey Part Number | HM716-ND |
Manufacturer | |
Manufacturer Product Number | RSDF19042CG1 |
Description | DOOR 41.75X18.84X0.530" BEI/GRY |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 41.750" L x 18.840" W x 0.530" H (1060.45mm x 478.54mm x 13.46mm) Beige, Gray |
Datasheet | Datasheet |
EDA/CAD Models | RSDF19042CG1 Models |
Category | Features Locks |
Manufacturer Hammond Manufacturing | Color Beige, Gray |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products REFK1904224 |
Part Status Obsolete | Ventilation Non-Vented |
Type Door, Front or Rear | Shipping Info Shipped from DigiKey |
Size / Dimension 41.750" L x 18.840" W x 0.530" H (1060.45mm x 478.54mm x 13.46mm) | Weight 18 lbs (8.2 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSDF19042LG1 | Hammond Manufacturing | 0 | RSDF19042LG1-ND | ₹21,525.97000 | Direct |
| RSDF19042BK1 | Hammond Manufacturing | 3 | HM709-ND | ₹21,733.77000 | Similar |


