
RSDF19042LG1 | |
|---|---|
DigiKey Part Number | RSDF19042LG1-ND |
Manufacturer | |
Manufacturer Product Number | RSDF19042LG1 |
Description | DOOR 41.750X18.840X0.530" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 41.750" L x 18.840" W x 0.530" H (1060.45mm x 478.54mm x 13.46mm) Gray |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products REFK1904224 |
Packaging Box | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Door, Front or Rear | Weight 18 lbs (8.2 kg) |
Size / Dimension 41.750" L x 18.840" W x 0.530" H (1060.45mm x 478.54mm x 13.46mm) | Base Product Number |
Features Locks |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,525.97000 | ₹21,525.97 |


