Metal, Steel Door, Front or Rear 48.750" L x 18.840" W x 0.530" H (1238.25mm x 478.54mm x 13.46mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSDF19049BK1

DigiKey Part Number
HM710-ND
Manufacturer
Manufacturer Product Number
RSDF19049BK1
Description
DOOR 48.750X18.840X0.530" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 48.750" L x 18.840" W x 0.530" H (1238.25mm x 478.54mm x 13.46mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Hammond Manufacturing
Material
Metal, Steel
Series
For Use With/Related Products
REFK1904924
Packaging
Bulk
Ventilation
Non-Vented
Part Status
Active
Shipping Info
Shipped from DigiKey
Type
Door, Front or Rear
Weight
26 lbs (11.8 kg)
Size / Dimension
48.750" L x 18.840" W x 0.530" H (1238.25mm x 478.54mm x 13.46mm)
Base Product Number
Features
Locks
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹26,148.92000₹26,148.92
5₹22,108.75200₹1,10,543.76
10₹22,066.44500₹2,20,664.45
Manufacturers Standard Package
Alternate Color
DOOR 48.75X18.84X0.530" BEI/GRY
In-Stock: 0
Unit Price:
DOOR 48.750X18.840X0.530" GRAY
In-Stock: 0
Unit Price:
DOOR 48.750X18.840X0.530" GRAY
In-Stock: 0
Unit Price: ₹26,548.69000