Metal, Steel Door, Front or Rear 48.750" L x 18.840" W x 0.530" H (1238.25mm x 478.54mm x 13.46mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSDF19049LG1

DigiKey Part Number
RSDF19049LG1-ND
Manufacturer
Manufacturer Product Number
RSDF19049LG1
Description
DOOR 48.750X18.840X0.530" GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 48.750" L x 18.840" W x 0.530" H (1238.25mm x 478.54mm x 13.46mm) Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Gray
Manufacturer
Hammond Manufacturing
Material
Metal, Steel
Series
For Use With/Related Products
REFK1904924
Packaging
Box
Ventilation
Non-Vented
Part Status
Active
Shipping Info
Shipped from DigiKey
Type
Door, Front or Rear
Weight
26 lbs (11.8 kg)
Size / Dimension
48.750" L x 18.840" W x 0.530" H (1238.25mm x 478.54mm x 13.46mm)
Base Product Number
Features
Locks
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in INR
Box
QuantityUnit PriceExt Price
1₹26,548.69000₹26,548.69
Manufacturers Standard Package
Alternate Color
DOOR 48.750X18.840X0.530" BLACK
In-Stock: 1
Unit Price: ₹26,148.92000
DOOR 48.75X18.84X0.530" BEI/GRY
In-Stock: 0
Unit Price:
DOOR 48.750X18.840X0.530" GRAY
In-Stock: 0
Unit Price: