09455451965 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ₹160.08000
Datasheet
USB 2.0 Cable A Female to A Male 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09455451965

DigiKey Part Number
09455451965-ND
Manufacturer
Manufacturer Product Number
09455451965
Description
USB 2.0 PFT B PLUG - A HIFF JACK
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 16.40' (5.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09455451965 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Configuration
Length
16.40' (5.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 26 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes