
B1701NB--20D000114U1930 | |
|---|---|
DigiKey Part Number | 3147-B1701NB--20D000114U1930TR-ND - Tape & Reel (TR) 3147-B1701NB--20D000114U1930CT-ND - Cut Tape (CT) 3147-B1701NB--20D000114U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1701NB--20D000114U1930 |
Description | LED BLUE DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Lens Transparency Diffused | Package / Case 0805 (2012 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 2.00mm L x 1.30mm W |
Lens Size 1.40mm x 1.30mm | Height (Max) 0.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹25.81300 | ₹258.13 |
| 100 | ₹18.34830 | ₹1,834.83 |
| 500 | ₹14.96754 | ₹7,483.77 |
| 1,000 | ₹13.85210 | ₹13,852.10 |
| 2,000 | ₹12.90347 | ₹25,806.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹12.09717 | ₹48,388.68 |
| 8,000 | ₹11.41249 | ₹91,299.92 |
| 12,000 | ₹11.06133 | ₹1,32,735.96 |
| 20,000 | ₹10.66467 | ₹2,13,293.40 |
| 28,000 | ₹10.42874 | ₹2,92,004.72 |
| 40,000 | ₹10.19860 | ₹4,07,944.00 |








