
157-00294 | |
|---|---|
DigiKey Part Number | 1436-2360-ND |
Manufacturer | |
Manufacturer Product Number | 157-00294 |
Description | CBL TIE LOCKING BROWN 80LB 8.46" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Brown 1.97" (50.00mm) 0.217" (5.50mm) 80 lbs (36.29 kg) |
Datasheet | Datasheet |
Category | Width 0.217" (5.50mm) |
Manufacturer HellermannTyton | Length - Actual 0.705' (215.00mm, 8.46") |
Packaging Bulk | Mounting Type Stud Mount |
Part Status Active | Tensile Strength 80 lbs (36.29 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA46), Nylon 4/6 |
Length - Approximate 8.5" | Color Brown |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹37.46077 | ₹74,921.54 |
| 4,000 | ₹35.67277 | ₹1,42,691.08 |
| 6,000 | ₹34.66706 | ₹2,08,002.36 |
| 10,000 | ₹33.44054 | ₹3,34,405.40 |
| 14,000 | ₹32.65677 | ₹4,57,194.78 |
| 20,000 | ₹31.84580 | ₹6,36,916.00 |


