
157-00343 | |
|---|---|
DigiKey Part Number | 1436-2339-ND |
Manufacturer | |
Manufacturer Product Number | 157-00343 |
Description | CBL TIE LOCKING BROWN 80LB 8.46" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Brown 1.97" (50.00mm) 0.217" (5.50mm) 80 lbs (36.29 kg) |
Datasheet | Datasheet |
Category | Width 0.217" (5.50mm) |
Manufacturer HellermannTyton | Length - Actual 0.705' (215.00mm, 8.46") |
Packaging Bulk | Mounting Type Stud Mount |
Part Status Active | Tensile Strength 80 lbs (36.29 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA46), Nylon 4/6 |
Length - Approximate 8.5" | Color Brown |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹30.69882 | ₹1,53,494.10 |

