
181-23007 | |
|---|---|
DigiKey Part Number | 1436-181-23007-12-ND |
Manufacturer | |
Manufacturer Product Number | 181-23007 |
Description | SLOTTED WALL WIRING DUCT, 2" X 3 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.009" (76.43mm) | |
Length | 1.00' (304.80mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,007.34000 | ₹1,007.34 |
| 10 | ₹855.63400 | ₹8,556.34 |
| 25 | ₹802.03320 | ₹20,050.83 |
| 50 | ₹763.75240 | ₹38,187.62 |
| 100 | ₹727.29810 | ₹72,729.81 |
| 250 | ₹681.78604 | ₹1,70,446.51 |
| 500 | ₹649.27160 | ₹3,24,635.80 |
| 1,000 | ₹618.31800 | ₹6,18,318.00 |

