
181-94014 | |
|---|---|
DigiKey Part Number | 1436-181-94014-12-ND |
Manufacturer | |
Manufacturer Product Number | 181-94014 |
Description | WIRING DUCT COVER FOR 4" DUCT, 1 |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 12.000" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 4" Wide PVC Wiring Duct Base | |
Height | 0.317" (8.05mm) | |
Width | 4.000" (101.60mm) | |
Length | 12.000" (304.80mm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹472.45000 | ₹472.45 |
| 10 | ₹401.53800 | ₹4,015.38 |
| 25 | ₹376.35960 | ₹9,408.99 |
| 50 | ₹358.39340 | ₹17,919.67 |
| 100 | ₹341.27510 | ₹34,127.51 |
| 250 | ₹319.90380 | ₹79,975.95 |
| 500 | ₹304.63994 | ₹1,52,319.97 |
| 1,000 | ₹290.11038 | ₹2,90,110.38 |
| 2,500 | ₹271.96670 | ₹6,79,916.75 |


