7 Conductor Multi-Conductor Cable Black 16 AWG 1640.0' (499.9m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62926

DigiKey Part Number
4862-62926-ND
4862-62926-DS-ND
Manufacturer
Manufacturer Product Number
62926
Description
TRAYCONTROL CABLE, FLEX, 600V, 7
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.413" (10.49mm)
Shield Type
-
Length
1640.0' (499.9m)
Jacket Color
Black
Ratings
-
Features
Direct Burial, Flame Retardant, UV Resistant
Voltage
1000 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₹261.85000₹261.85
5₹234.27000₹1,171.35
10₹223.08700₹2,230.87
25₹209.07200₹5,226.80
50₹199.00800₹9,950.40
100₹189.35400₹18,935.40
250₹177.19504₹44,298.76
500₹168.43184₹84,215.92
1,000₹160.02366₹1,60,023.66
Spool
QuantityUnit PriceExt Price
1,640₹154.23192₹2,52,940.35
Manufacturers Standard Package