New at DigiKey
LP4522
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP4522

DigiKey Part Number
3720-LP4522-ND
Manufacturer
Manufacturer Product Number
LP4522
Description
RLPCG 1-1/4 NPT BLACK-NO NUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA66), Nylon 6/6 1 1/4" NPT Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.250" (6.35mm)
Outside Cable Diameter (Max)
0.490" (12.45mm)
Thread Size
1 1/4" NPT
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
1.680" (42.7mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 115°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹687.74000₹687.74
10₹584.08700₹5,840.87
25₹547.45480₹13,686.37
50₹521.31200₹26,065.60
100₹496.42930₹49,642.93
250₹465.35612₹1,16,339.03
500₹443.16046₹2,21,580.23
1,000₹422.02969₹4,22,029.69
Manufacturers Standard Package