
LP4524 | |
---|---|
DigiKey Part Number | 3720-LP4524-ND |
Manufacturer | |
Manufacturer Product Number | LP4524 |
Description | LPCG 1-1/4 NPT BLACK-NO NUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA66), Nylon 6/6 1 1/4" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.435" (11.05mm) | |
Outside Cable Diameter (Max) | 0.705" (17.91mm) | |
Thread Size | 1 1/4" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 1.680" (42.7mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹687.74000 | ₹687.74 |
10 | ₹584.08700 | ₹5,840.87 |
25 | ₹547.45480 | ₹13,686.37 |
50 | ₹521.31200 | ₹26,065.60 |
100 | ₹496.42930 | ₹49,642.93 |
250 | ₹465.35612 | ₹1,16,339.03 |
500 | ₹443.16046 | ₹2,21,580.23 |
1,000 | ₹422.02969 | ₹4,22,029.69 |