Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AT-1120(40) | |
|---|---|
DigiKey Part Number | AT-1120(40)-ND |
Manufacturer | |
Manufacturer Product Number | AT-1120(40) |
Description | RF ATTENUATOR 20DB 50OHM SMA |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 8 GHz 50 Ohms 10W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | AT-1120(40) Models |
Category | Frequency Range 0 Hz ~ 8 GHz |
Manufacturer Hirose Electric Co Ltd | Power (Watts) 10W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Obsolete | Package / Case SMA In-Line Module |
Attenuation Value 20dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2082-6502-20 | Amphenol XMA | 9 | 5984-2082-6502-20-ND | ₹23,340.30000 | Parametric Equivalent |
| 5920_SMA-50-010/19-_NE | Huber+Suhner, Inc. | 0 | 3628-5920_SMA-50-010/19-_NE-ND | ₹25,624.29000 | Parametric Equivalent |
| FMAT7463-20 | Fairview Microwave | 0 | 5328-FMAT7463-20-ND | ₹17,152.75000 | Parametric Equivalent |
| FMAT7489-20 | Fairview Microwave | 0 | 5328-FMAT7489-20-ND | ₹25,379.21000 | Parametric Equivalent |
| PE7463-20 | Pasternack | 0 | 6099-PE7463-20-ND | ₹20,188.75000 | Parametric Equivalent |








