BM28B0.6-44DP/2-0.35V(51) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: ₹88.59752
Image for BM28B0.6-44DP/2-0.35V(51) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM28B0.6-44DP/2-0.35V(51)

DigiKey Part Number
26-BM28B0.6-44DP/2-0.35V(51)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM28B0.6-44DP/2-0.35V(51)
Description
CONN HDR SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
46 (44 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
EDA/CAD Models
BM28B0.6-44DP/2-0.35V(51) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
46 (44 + 2 Power)
Height Above Board
0.018" (0.46mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM28B0.6-44DP/2-0.35V(53)Hirose Electric Co Ltd026-BM28B0.6-44DP/2-0.35V(53)TR-ND₹88.59752Similar
Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹67.44803₹13,48,960.60
Manufacturers Standard Package