Connector Header Surface Mount, Right Angle 15 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF14A-15P-1.25H(52)

DigiKey Part Number
26-DF14A-15P-1.25H(52)TR-ND - Tape & Reel (TR)
26-DF14A-15P-1.25H(52)CT-ND - Cut Tape (CT)
26-DF14A-15P-1.25H(52)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF14A-15P-1.25H(52)
Description
CONN HEADER SMD R/A 15POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 15 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF14A-15P-1.25H(52) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.087" (2.21mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
150VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.94µin (0.100µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 913
Check for Additional Incoming Stock
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹135.39739₹1,35,397.39
2,000₹128.93821₹2,57,876.42
3,000₹125.30473₹3,75,914.19
5,000₹120.87361₹6,04,368.05
7,000₹118.04177₹8,26,292.39
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹191.03000₹191.03
10₹162.51600₹1,625.16
100₹138.12960₹13,812.96
500₹123.29626₹61,648.13
Digi-Reel®
QuantityUnit PriceExt Price
1₹192.90000₹192.90
10₹168.10800₹1,681.08
100₹150.21580₹15,021.58
500₹125.17676₹62,588.38
* All Digi-Reel orders will add a ₹452.00 reeling fee.