
DF14A-25P-1.25H(22) | |
|---|---|
DigiKey Part Number | 26-DF14A-25P-1.25H(22)TR-ND - Tape & Reel (TR) 26-DF14A-25P-1.25H(22)CT-ND - Cut Tape (CT) 26-DF14A-25P-1.25H(22)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF14A-25P-1.25H(22) |
Description | CONN HEADER SMD R/A 25POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 25 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF14A-25P-1.25H(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.086" (2.20mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹159.45709 | ₹1,59,457.09 |
| 2,000 | ₹151.85078 | ₹3,03,701.56 |
| 3,000 | ₹147.57246 | ₹4,42,717.38 |
| 5,000 | ₹142.35447 | ₹7,11,772.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹207.80000 | ₹207.80 |
| 10 | ₹169.59900 | ₹1,695.99 |
| 100 | ₹138.20420 | ₹13,820.42 |
| 500 | ₹119.82414 | ₹59,912.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹231.10000 | ₹231.10 |
| 10 | ₹201.28200 | ₹2,012.82 |
| 100 | ₹179.85830 | ₹17,985.83 |
| 500 | ₹149.88222 | ₹74,941.11 |
