
DF1B-30DEP-2.5RC | |
|---|---|
DigiKey Part Number | H3721-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-30DEP-2.5RC |
Description | CONN PLUG HSG 30POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-30DEP-2.5RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp, IDC | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.00000 | ₹82.00 |
| 10 | ₹69.98300 | ₹699.83 |
| 25 | ₹65.56560 | ₹1,639.14 |
| 50 | ₹62.43460 | ₹3,121.73 |
| 100 | ₹59.44330 | ₹5,944.33 |
| 300 | ₹55.00460 | ₹16,501.38 |
| 500 | ₹53.05452 | ₹26,527.26 |
| 1,000 | ₹50.52079 | ₹50,520.79 |
| 2,500 | ₹47.35787 | ₹1,18,394.68 |













