
DF1B-30DES-2.5RC | |
|---|---|
DigiKey Part Number | H3764-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-30DES-2.5RC |
Description | CONN RCPT HSG 30POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-30DES-2.5RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp, IDC | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97.85000 | ₹97.85 |
| 10 | ₹83.40100 | ₹834.01 |
| 25 | ₹78.16440 | ₹1,954.11 |
| 50 | ₹74.43700 | ₹3,721.85 |
| 100 | ₹70.86800 | ₹7,086.80 |
| 300 | ₹65.58120 | ₹19,674.36 |
| 500 | ₹63.25652 | ₹31,628.26 |
| 1,000 | ₹60.23543 | ₹60,235.43 |
| 2,500 | ₹56.46512 | ₹1,41,162.80 |















