
DX30AM-110P | |
|---|---|
DigiKey Part Number | H12162-ND |
Manufacturer | |
Manufacturer Product Number | DX30AM-110P |
Description | CONN MINI HD PLUG 110POS STR IDC |
Customer Reference | |
Detailed Description | 110 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | DX30AM-110P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 110 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |