FH75-40S-0.5SH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: ₹66.38571

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 840
Unit Price: ₹124.87000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,903
Unit Price: ₹184.51000
Datasheet
40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH75-40S-0.5SH

DigiKey Part Number
26-FH75-40S-0.5SHTR-ND - Tape & Reel (TR)
26-FH75-40S-0.5SHCT-ND - Cut Tape (CT)
26-FH75-40S-0.5SHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH75-40S-0.5SH
Description
INTERCONNECT RECTANGULAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH75-40S-0.5SH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
40
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
1.25µin (0.03µm)
Housing Color
Gray
Actuator Color
Black
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹94.12000₹94.12
10₹79.58100₹795.81
25₹74.58600₹1,864.65
50₹71.02640₹3,551.32
100₹67.62510₹6,762.51
250₹63.38512₹15,846.28
500₹60.35844₹30,179.22
1,000₹57.47619₹57,476.19
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹62.08207₹1,86,246.21
6,000₹59.12108₹3,54,726.48
9,000₹57.45507₹5,17,095.63
15,000₹55.42337₹8,31,350.55
Manufacturers Standard Package