
FX2CA-68S-1.27DSAL(71) | |
|---|---|
DigiKey Part Number | H123447-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA-68S-1.27DSAL(71) |
Description | CONN HEADER VERT 68POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA-68S-1.27DSAL(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹592.66000 | ₹592.66 |
| 10 | ₹503.67000 | ₹5,036.70 |
| 25 | ₹472.08040 | ₹11,802.01 |
| 60 | ₹443.79833 | ₹26,627.90 |
| 120 | ₹422.60625 | ₹50,712.75 |
| 300 | ₹396.15543 | ₹1,18,846.63 |
| 540 | ₹380.06946 | ₹2,05,237.51 |
| 1,020 | ₹363.40804 | ₹3,70,676.20 |
| 2,520 | ₹340.97016 | ₹8,59,244.80 |