GT17HN-4DP-2H(A)(14) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 776
Unit Price: ₹249.74000
Datasheet
4 Position Automotive LAN Connector Plug Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT17HN-4DP-2H(A)(14)

DigiKey Part Number
H124745TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GT17HN-4DP-2H(A)(14)
Description
CONN AUTO LAN PLUG 4P SLD RA SMD
Customer Reference
Detailed Description
4 Position Automotive LAN Connector Plug Connector Solder Surface Mount, Right Angle
EDA/CAD Models
GT17HN-4DP-2H(A)(14) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Style
Plug
Connector Type
Automotive LAN Connector
Number of Positions
4
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes