
H2BXT-10104-V6 | |
|---|---|
DigiKey Part Number | H2BXT-10104-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10104-V6 |
Description | JUMPER-H1500TR/A3049V/X 4" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹45.19500 | ₹451.95 |
| 30 | ₹41.00200 | ₹1,230.06 |
| 50 | ₹39.19400 | ₹1,959.70 |
| 100 | ₹36.84570 | ₹3,684.57 |
| 250 | ₹33.96816 | ₹8,492.04 |
| 500 | ₹31.94230 | ₹15,971.15 |
| 1,000 | ₹30.03758 | ₹30,037.58 |
| 2,500 | ₹27.69451 | ₹69,236.28 |
| 5,000 | ₹26.04493 | ₹1,30,224.65 |









