
H2BXT-10105-V6 | |
|---|---|
DigiKey Part Number | H2BXT-10105-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10105-V6 |
Description | JUMPER-H1500TR/A3049V/X 5" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹46.12700 | ₹461.27 |
| 30 | ₹41.84067 | ₹1,255.22 |
| 50 | ₹39.99540 | ₹1,999.77 |
| 100 | ₹37.60990 | ₹3,760.99 |
| 250 | ₹34.66892 | ₹8,667.23 |
| 500 | ₹32.60020 | ₹16,300.10 |
| 1,000 | ₹30.65633 | ₹30,656.33 |
| 2,500 | ₹28.26480 | ₹70,662.00 |
| 5,000 | ₹26.58112 | ₹1,32,905.60 |









