


H3AAG-10105-V4 | |
|---|---|
DigiKey Part Number | H3AAG-10105-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10105-V4 |
Description | JUMPER-H1507TR/A2015V/H1507TR 5" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹61.87600 | ₹618.76 |
| 30 | ₹56.12900 | ₹1,683.87 |
| 50 | ₹53.63780 | ₹2,681.89 |
| 100 | ₹50.44160 | ₹5,044.16 |
| 250 | ₹46.49608 | ₹11,624.02 |
| 500 | ₹43.72474 | ₹21,862.37 |
| 1,000 | ₹41.11832 | ₹41,118.32 |
| 2,500 | ₹37.91142 | ₹94,778.55 |
| 5,000 | ₹35.65352 | ₹1,78,267.60 |









