


H3AAG-10106-V4 | |
|---|---|
DigiKey Part Number | H3AAG-10106-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10106-V4 |
Description | JUMPER-H1507TR/A2015V/H1507TR 6" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹62.71400 | ₹627.14 |
| 30 | ₹56.87467 | ₹1,706.24 |
| 50 | ₹54.36480 | ₹2,718.24 |
| 100 | ₹51.11250 | ₹5,111.25 |
| 250 | ₹47.12228 | ₹11,780.57 |
| 500 | ₹44.30994 | ₹22,154.97 |
| 1,000 | ₹41.66905 | ₹41,669.05 |
| 2,500 | ₹38.41910 | ₹96,047.75 |
| 5,000 | ₹36.13138 | ₹1,80,656.90 |









