Black 24 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABT-10110-B4

DigiKey Part Number
H3ABT-10110-B4-ND
Manufacturer
Manufacturer Product Number
H3ABT-10110-B4
Description
JUMPER-H1506TR/A2015B/H1504TR10"
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
10.0" (254.0mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹57.03000₹570.30
30₹51.71833₹1,551.55
50₹49.42580₹2,471.29
100₹46.47190₹4,647.19
250₹42.84692₹10,711.73
500₹40.28990₹20,144.95
1,000₹37.88850₹37,888.50
2,500₹34.93320₹87,333.00
5,000₹32.85254₹1,64,262.70
Manufacturers Standard Package
Alternate Color
JUMPER-H1506TR/A2015A/H1504TR10"
In-Stock: 0
Unit Price: ₹57.03000
JUMPER-H1506TR/A2015G/H1504TR10"
In-Stock: 0
Unit Price: ₹57.03000
JUMPER-H1506TR/A2015L/H1504TR10"
In-Stock: 0
Unit Price: ₹57.03000
JUMPER-H1506TR/A2015N/H1504TR10"
In-Stock: 0
Unit Price: ₹57.03000
JUMPER-H1506TR/A2015R/H1504TR10"
In-Stock: 0
Unit Price: ₹57.03000
Alternate Length
JUMPER-H1506TR/A2015B/H1504TR 2"
In-Stock: 0
Unit Price: ₹50.32000
JUMPER-H1506TR/A2015B/H1504TR 3"
In-Stock: 0
Unit Price: ₹51.15900
JUMPER-H1506TR/A2015B/H1504TR 4"
In-Stock: 0
Unit Price: ₹51.99800
JUMPER-H1506TR/A2015B/H1504TR 5"
In-Stock: 0
Unit Price: ₹52.83600
JUMPER-H1506TR/A2015B/H1504TR 6"
In-Stock: 0
Unit Price: ₹53.67500