


H3ABT-10110-G4 | |
|---|---|
DigiKey Part Number | H3ABT-10110-G4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10110-G4 |
Description | JUMPER-H1506TR/A2015G/H1504TR10" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹57.03000 | ₹570.30 |
| 30 | ₹51.71833 | ₹1,551.55 |
| 50 | ₹49.42580 | ₹2,471.29 |
| 100 | ₹46.47190 | ₹4,647.19 |
| 250 | ₹42.84692 | ₹10,711.73 |
| 500 | ₹40.28990 | ₹20,144.95 |
| 1,000 | ₹37.88850 | ₹37,888.50 |
| 2,500 | ₹34.93320 | ₹87,333.00 |
| 5,000 | ₹32.85254 | ₹1,64,262.70 |









