
HMU-PATBH101KQ-2M | |
|---|---|
DigiKey Part Number | HMU-PATBH101KQ-2M-ND |
Manufacturer | |
Manufacturer Product Number | HMU-PATBH101KQ-2M |
Description | FIBER OPTIC CBL MU-MU SIMPLEX 2M |
Customer Reference | |
Detailed Description | Cable Fiber Optic MU To MU 9.5/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | MU | |
2nd Connector | MU | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Buffered Fiber | |
Features | Attenuator | |
Fiber Type | 9.5/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Singlemode, Simplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | 40dB | |
Operating Temperature | -25°C ~ 70°C |
