
MF10B-WPH03-SC02-12M(31) | |
|---|---|
DigiKey Part Number | MF10B-WPH03-SC02-12M(31)-ND |
Manufacturer | |
Manufacturer Product Number | MF10B-WPH03-SC02-12M(31) |
Description | FIBER OPTIC CBL 12M |
Customer Reference | |
Detailed Description | Cable Fiber Optic To 39.4' (12.0m) |
EDA/CAD Models | MF10B-WPH03-SC02-12M(31) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | - | |
2nd Connector | - | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | 39.4' (12.0m) | |
Type | - | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |