
MF11BMT-WRBHB02 | |
|---|---|
DigiKey Part Number | 26-MF11BMT-WRBHB02-ND |
Manufacturer | |
Manufacturer Product Number | MF11BMT-WRBHB02 |
Description | CONN FBR OPTIC |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector Duplex Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Style | - | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | - | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Attenuation - Typ | -0.75dB | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | Zinc Die Cast | |
Operating Temperature | -20°C ~ 60°C | |
Mating Cycles | 5000 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,750.98000 | ₹9,750.98 |