A12R126HCR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: ₹10,712.66000
Datasheet
Box Metal, Steel Gray Hinged Door, Lid 12.008" L x 12.008" W (305.00mm x 305.00mm) X 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A12R126HCR

DigiKey Part Number
1441-1074-ND
Manufacturer
Manufacturer Product Number
A12R126HCR
Description
BOX STEEL GRAY 12.01"L X 12.01"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 12.008" L x 12.008" W (305.00mm x 305.00mm) X 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A12R126HCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
12.008" L x 12.008" W (305.00mm x 305.00mm)
Height
5.984" (152.00mm)
Area (L x W)
144in² (929cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Mounting Flange, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
13 lbs (5.9 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹18,912.10000₹18,912.10
5₹16,166.46600₹80,832.33
10₹15,899.86100₹1,58,998.61
Manufacturers Standard Package