C1206X226K010T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 13,645
Unit Price: ₹194.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 48,414
Unit Price: ₹194.76000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹12.84592
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16,731
Unit Price: ₹54.05000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 28,226
Unit Price: ₹48.46000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 3,08,913
Unit Price: ₹39.14000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹10.96091
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 75,502
Unit Price: ₹75.48000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2,78,843
Unit Price: ₹74.55000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,180
Unit Price: ₹46.59000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹18.04966
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 12,446
Unit Price: ₹61.50000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹17.42765
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹11.31371
Datasheet
22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X226K010T

DigiKey Part Number
4587-C1206X226K010TTR-ND - Tape & Reel (TR)
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C1206X226K010T
Description
CAP CER 22UF 10V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹19.90686₹39,813.72
Manufacturers Standard Package