
HW1B-M2F01-R | |
|---|---|
DigiKey Part Number | 1885-HW1B-M2F01-R-ND |
Manufacturer | |
Manufacturer Product Number | HW1B-M2F01-R |
Description | 22MM PUSHBUTTON RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Front |
Category | Voltage Rating - AC 110 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 60°C |
Switch Function On-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,599.07000 | ₹1,599.07 |
| 10 | ₹1,322.49600 | ₹13,224.96 |
| 25 | ₹1,225.88040 | ₹30,647.01 |
| 50 | ₹1,159.47620 | ₹57,973.81 |
| 100 | ₹1,099.09160 | ₹1,09,909.16 |
| 250 | ₹1,028.58336 | ₹2,57,145.84 |
| 500 | ₹982.08726 | ₹4,91,043.63 |
