
HW1L-M1F10QD-G-24V | |
|---|---|
DigiKey Part Number | 1885-HW1L-M1F10QD-G-24V-ND |
Manufacturer | |
Manufacturer Product Number | HW1L-M1F10QD-G-24V |
Description | 22MM PUSHBUTTON ILLUMINATED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 24 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 110 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,705.08000 | ₹3,705.08 |
| 10 | ₹3,059.57600 | ₹30,595.76 |
| 25 | ₹2,842.62040 | ₹71,065.51 |
| 50 | ₹2,695.83380 | ₹1,34,791.69 |
| 100 | ₹2,564.08730 | ₹2,56,408.73 |
| 250 | ₹2,412.27616 | ₹6,03,069.04 |


