XN4E-BL422MR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IDEC
In Stock: 18
Unit Price: ₹14,697.30000
Datasheet
Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front Padlock Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XN4E-BL422MR

DigiKey Part Number
1885-1070-ND
Manufacturer
Manufacturer Product Number
XN4E-BL422MR
Description
SWITCH ESTOP TWIST RESET 5A 125V
Customer Reference
Detailed Description
Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front Padlock Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
4PST-2NO/2NC
Switch Function
On-Off, Off-On
Features
Padlock Style
Current Rating (Amps)
5A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Panel Cutout Dimensions
Circular - 30.50mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 60°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes