
SU9000 | |
|---|---|
DigiKey Part Number | 2330-SU9000-ND |
Manufacturer | |
Manufacturer Product Number | SU9000 |
Description | SENSOR FLOW LIQ 0 ~ 200 LPM |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0 ~ 200 LPM Male, 1 1/4" (31.75mm) BSPP Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SU9000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensing Range | 0 ~ 200 LPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 19V ~ 30V | |
Port Size | Male, 1 1/4" (31.75mm) BSPP | |
Switch Function/Rating | 4mA ~ 20mA, Pulse | |
Material - Body | Stainless Steel | |
Operating Temperature | -10°C ~ 60°C |
