
CF9-15-04 | |
|---|---|
DigiKey Part Number | 4903-CF9-15-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF9-15-04 |
Description | TPE 4C/16AWGCTRL CBL 300V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Blue 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Blue | |
Ratings | - | |
Features | Abrasion Resistant, Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹663.48000 | ₹663.48 |
| 5 | ₹592.85000 | ₹2,964.25 |
| 10 | ₹564.52100 | ₹5,645.21 |
| 25 | ₹528.77480 | ₹13,219.37 |
| 50 | ₹503.03660 | ₹25,151.83 |
| 100 | ₹478.37030 | ₹47,837.03 |
| 250 | ₹447.30400 | ₹1,11,826.00 |
| 500 | ₹424.89648 | ₹2,12,448.24 |
| 1,000 | ₹403.38915 | ₹4,03,389.15 |

