Parametric Equivalent

BAT 63-02V E6327 | |
|---|---|
DigiKey Part Number | BAT63-02VE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT 63-02V E6327 |
Description | RF DIODE SCHOTTKY 3V 100MW SC79 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 3V 100 mA 100 mW PG-SC79-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 3V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.85pF @ 0.2V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | PG-SC79-2 | |
Base Product Number |
