M8C PSOC™1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C21334-24PVXI

DigiKey Part Number
448-CY8C21334-24PVXI-ND
Manufacturer
Manufacturer Product Number
CY8C21334-24PVXI
Description
IC MCU 8BIT 8KB FLASH 20SSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
M8C PSOC™1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY8C21334-24PVXI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.25V
Part Status
Active
Data Converters
A/D 28x8b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
M8C
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
20-SSOP
Connectivity
I2C, SPI, UART/USART
Package / Case
20-SSOP (0.209", 5.30mm Width)
Peripherals
POR, PWM, WDT
Base Product Number
Number of I/O
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,838
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹705.04000₹705.04
10₹540.88100₹5,408.81
66₹466.53576₹30,791.36
132₹447.69098₹59,095.21
264₹432.18636₹1,14,097.20
528₹419.42392₹2,21,455.83
1,056₹408.92222₹4,31,821.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.