M8C PSOC™1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C21334-24PVXIT

DigiKey Part Number
448-CY8C21334-24PVXITTR-ND - Tape & Reel (TR)
448-CY8C21334-24PVXITCT-ND - Cut Tape (CT)
448-CY8C21334-24PVXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY8C21334-24PVXIT
Description
IC MCU 8BIT 8KB FLASH 20SSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
M8C PSOC™1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY8C21334-24PVXIT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.25V
Part Status
Active
Data Converters
A/D 28x8b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
M8C
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
20-SSOP
Connectivity
I2C, SPI, UART/USART
Package / Case
20-SSOP (0.209", 5.30mm Width)
Peripherals
POR, PWM, WDT
Base Product Number
Number of I/O
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 155
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹592.66000₹592.66
10₹454.65400₹4,546.54
25₹420.19440₹10,504.86
100₹382.26760₹38,226.76
250₹364.99092₹91,247.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹336.96058₹6,73,921.16
Manufacturers Standard Package