Diode Array 1 Pair Series Connection 2200 V 330A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD340N22SHPSA1

DigiKey Part Number
448-DD340N22SHPSA1-ND
Manufacturer
Manufacturer Product Number
DD340N22SHPSA1
Description
DIODE MOD GP 2200V 330A BGPB50SB
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 2200 V 330A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
2200 V
Current - Average Rectified (Io) (per Diode)
330A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 2200 V
Operating Temperature - Junction
-40°C ~ 135°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
BG-PB50SB-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹8,724.07000₹8,724.07
12₹7,118.24583₹85,418.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.