
F410MR20W3M1HB11BPSA1 | |
|---|---|
DigiKey Part Number | 448-F410MR20W3M1HB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F410MR20W3M1HB11BPSA1 |
Description | EASY STANDARD PLUS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 2000V (2kV) 95A (Tj) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F410MR20W3M1HB11BPSA1 Models |
Category | Current - Continuous Drain (Id) @ 25°C 95A (Tj) |
Manufacturer Infineon Technologies | Rds On (Max) @ Id, Vgs 13.3mOhm @ 120A, 18V |
Series | Vgs(th) (Max) @ Id 5.15V @ 68mA |
Packaging Tray | Gate Charge (Qg) (Max) @ Vgs 470nC @ 3V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 14500pF @ 1200V |
Technology Silicon Carbide (SiC) | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration 4 N-Channel | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 2000V (2kV) | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34,538.46000 | ₹34,538.46 |
| 16 | ₹27,955.27563 | ₹4,47,284.41 |

