Mosfet Array 2000V (2kV) 135A (Tj) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F46MR20W3M1HB11BPSA1

DigiKey Part Number
448-F46MR20W3M1HB11BPSA1-ND
Manufacturer
Manufacturer Product Number
F46MR20W3M1HB11BPSA1
Description
EASY STANDARD PLUS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Mosfet Array 2000V (2kV) 135A (Tj) Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F46MR20W3M1HB11BPSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Continuous Drain (Id) @ 25°C
135A (Tj)
Manufacturer
Infineon Technologies
Rds On (Max) @ Id, Vgs
8.1mOhm @ 160A, 18V
Series
Vgs(th) (Max) @ Id
5.15V @ 112mA
Packaging
Tray
Gate Charge (Qg) (Max) @ Vgs
780nC @ 3V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
24100pF @ 1200V
Technology
Silicon Carbide (SiC)
Operating Temperature
-40°C ~ 175°C (TJ)
Configuration
4 N-Channel
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
2000V (2kV)
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹46,818.51000₹46,818.51
16₹38,922.86063₹6,22,765.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.